Parametric results for: PDTC143ZM under Small Signal Bipolar Transistors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: pdtc143zm
Select parts from the table below to compare.
Compare
Compare
PDTC143ZM
NXP Semiconductors
Check for Price Yes Yes Transferred 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT IN BIAS RESISTANCE RATIO IS 10 250 mW SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER Tin (Sn) NO LEAD BOTTOM NXP SEMICONDUCTORS SC-101 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN 3 compliant EAR99
PDTC143ZM,315
NXP Semiconductors
Check for Price Yes Transferred 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR RATIO IS 10 250 mW SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS DFN 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN 3 compliant EAR99 SOT883
PDTC143ZM
Nexperia
Check for Price Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT IN BIAS RESISTANCE RATIO IS 10 SWITCHING SILICON R-PBCC-N3 e3 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA compliant EAR99 1997-09-17 Nexperia
PDTC143ZM
Philips Semiconductors
Check for Price Yes Transferred 100 mA NPN YES 1 100 250 mW SILICON e3 260 MATTE TIN PHILIPS SEMICONDUCTORS unknown EAR99
PDTC143ZMB
Nexperia
Check for Price Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 10 SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN compliant EAR99 2017-02-01
PDTC143ZMB,315
NXP Semiconductors
Check for Price Yes Transferred 100 mA NPN YES 1 100 250 mW SILICON e3 1 260 30 TIN NXP SEMICONDUCTORS DFN 3 compliant EAR99 SOT883B
PDTC143ZMB,315
Nexperia
Check for Price Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 10 SWITCHING SILICON R-PBCC-N3 e3 IEC-60134 1 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN DFN1006B-3, 3 PIN 3 compliant EAR99 SOT883B Nexperia
PDTC143ZM,315
Nexperia
Check for Price Yes Active 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 BUILT-IN BIAS RESISTOR RATIO IS 10 SWITCHING SILICON R-PBCC-N3 e3 Not Qualified 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NEXPERIA DFN SC-101, 3 PIN 3 compliant EAR99 SOT883 Nexperia
PDTC143ZMB
NXP Semiconductors
Check for Price Yes Transferred 50 V 100 mA NPN YES SINGLE WITH BUILT-IN RESISTOR 3 1 100 230 MHz BUILT IN BIAS RESISTANCE RATIO IS 10 SWITCHING SILICON R-PBCC-N3 e3 AEC-Q101; IEC-60134 1 COLLECTOR PLASTIC/EPOXY RECTANGULAR CHIP CARRIER TIN NO LEAD BOTTOM NXP SEMICONDUCTORS 1 X 0.60 MM, 0.37 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006B-3, 3 PIN unknown EAR99