Parametric results for: PDSE1-S15-S5-M under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pdse1s15s5m
Select parts from the table below to compare.
Compare
Compare
PDSE1-S15-S5-M-TR
CUI Inc
Check for Price Yes Not Recommended 15 V 5 V 16.5 V 13.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G5 EN, IEC, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 13.2 mm 7.5 mm CUI INC SMT-8/5 compliant CUI Inc.
PDSE1-S15-S5-M
CUI Inc
Check for Price Yes Not Recommended 15 V 5 V 16.5 V 13.5 V 200 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 82 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-G5 EN, IEC, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.5 mm 13.2 mm 7.5 mm CUI INC SMT-8/5 compliant CUI Inc.