Filter Your Search
1 - 2 of 2 results
|
PCX7457VGHU1000LC
Microchip Technology Inc
|
Check for Price Buy | Obsolete | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 100 °C | -40 °C | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | MICROCHIP TECHNOLOGY INC | 29 X 29 MM, 3.22 MM HEIGHT, 1.27 MM PITCH, HITCE, CERAMIC, BGA-483 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
PCX7457VGHU1000LC
Atmel Corporation
|
Check for Price Buy | Transferred | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | ATMEL CORP | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 483 |