Filter Your Search
1 - 2 of 2 results
|
PCM-400-12-CF
CUI Inc
|
Check for Price Buy | Yes | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 33.33 A | 1 | NO | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 400 W | 1.5 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 152.4 mm | 54.75 mm | CUI INC | PACKAGE | not_compliant | CUI Inc. | ||
|
PCM-400-12-CFS
CUI Inc
|
Check for Price Buy | Yes | Yes | Active | 115 V | 12 V | 264 V | 90 V | 11.4 V | 12.6 V | 33.33 A | 1 | NO | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 400 W | 1.5 s | R-XXMA-X | CB, CE, TUV, UL | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 101.6 mm | 177.8 mm | 40.64 mm | CUI INC | PACKAGE | not_compliant | CUI Inc. |