Parametric results for: PCF8574T/3,518 under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcf8574t3518
Select parts from the table below to compare.
Compare
Compare
PCF8574T/3,518
NXP Semiconductors
$1.0840 Buy Yes Active 8 1 100 kHz 8 YES 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 1 100 µA 6 V 2.5 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm NXP SEMICONDUCTORS SOP 7.50 MM, LEAD FREE, PLASTIC, MS-013, SOT-162-1, SO-16 16 SOT162-1 compliant 8542.39.00.01 NXP