Parametric results for: PCF85103C-2T/00 under EEPROMs

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: pcf85103c2t00
Select parts from the table below to compare.
Compare
Compare
PCF85103C-2T/00,118
NXP Semiconductors
Check for Price Obsolete 2.048 kbit 8 256X8 3.3 V 100 kHz EEPROM 1 256 256 words SYNCHRONOUS SERIAL I2C 6 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NXP SEMICONDUCTORS SOP, unknown EAR99 8542.32.00.51
PCF85103C-2T/00,11
NXP Semiconductors
Check for Price Yes Obsolete 2.048 kbit 8 256X8 3.3 V 100 kHz EEPROM 10 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 3.5 µA 2 µA 6 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 compliant 8542.32.00.71 SOIC 8 SOT96-1 NXP
PCF85103C-2T/00
NXP Semiconductors
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 3.3 V 100 kHz EEPROM 10 1000000 Write/Erase Cycles 0010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 3.5 µA 2 µA 6 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 compliant EAR99 8542.32.00.51 SOIC 8
PCF85103C-2T/00
Philips Semiconductors
Check for Price Yes Transferred 2.048 kbit 8 256X8 EEPROM 10 1000000 Write/Erase Cycles 0010DDDR 256 256 words SERIAL I2C 3.5 µA 2 µA CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown EAR99 8542.32.00.51
PCF85103C-2T/00:11
NXP Semiconductors
Check for Price Active 2.048 kbit 8 256X8 3.3 V 3/5 V 100 kHz EEPROM 10 1000000 Write/Erase Cycles 1010DDDR 1 256 256 words SYNCHRONOUS SERIAL I2C 3.5 µA 2 µA 6 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NXP SEMICONDUCTORS SOP, SOP8,.25 compliant SOIC 8 SOT96-1 NXP