Filter Your Search
1 - 1 of 1 results
![]() |
PCA9535HFHP
NXP Semiconductors
|
Check for Price Buy | Yes | Active | 16 | 400 kHz | 16 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 2 | 160 mA | 5.5 V | 2.3 V | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HWQFN-24 | 24 | SOT994-1 | compliant | 2017-11-07 | NXP |