Filter Your Search
1 - 10 of 30 results
|
PC86650.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 665 Ω | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC866500.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 6.65 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.01 % | 300 V | ||
|
PC866500.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 6.65 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC8665000.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 66.5 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.01 % | 300 V | ||
|
PC866500.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 6.65 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.5 % | 300 V | ||
|
PC8665001LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 66.5 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 1 % | 300 V | ||
|
PC866.51LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 66.5 Ω | FIXED RESISTOR | 15 ppm/°C | WIRE | 1 % | 300 V | ||
|
PC866.50.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 66.5 Ω | FIXED RESISTOR | 15 ppm/°C | WIRE | 0.25 % | 300 V | ||
|
PC866500.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 6.65 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.05 % | 300 V | ||
|
PC8665000.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 66.5 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.25 % | 300 V |