Parametric results for: PC28F256P33TFE under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pc28f256p33tfe
Select parts from the table below to compare.
Compare
Compare
PC28F256P33TFE
Micron Technology Inc
Check for Price Yes Obsolete 268.4355 Mbit 16 16K,64K 16MX16 3 V 95 ns FLASH TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO AVAILABLE TOP YES YES NO 1 4,255 16000000 16.7772 M SYNCHRONOUS PARALLEL 3 V 210 µA 31 µA 3.6 V 2.3 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e1 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA-64 compliant EAR99 8542.32.00.51 Micron