Parametric results for: PC28F256J3F95 under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pc28f256j3f95
Select parts from the table below to compare.
Compare
Compare
PC28F256J3F95
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 16 128K 16MX16 3 V 95 ns FLASH 8 YES YES NO 1 256 16000000 16.7772 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 210 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified e1 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA TBGA, BGA64,8X8,40 64 compliant EAR99 8542.32.00.51
PC28F256J3F95
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 268.4355 Mbit 16 128K 16MX16 3 V 95 ns FLASH 8 YES YES NO 1 256 16000000 16.7772 M ASYNCHRONOUS 4/8 words PARALLEL 2.7 V YES 210 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA LEAD FREE, BGA-64 64 unknown EAR99 8542.32.00.51
PC28F256J3F95A
Numonyx Memory Solutions
Check for Price Buy Transferred 268.4355 Mbit 16 16MX16 3 V 95 ns FLASH 8 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA LEAD FREE, BGA-64 64 unknown EAR99 8542.32.00.51
PC28F256J3F95A
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 268.4355 Mbit 16 16MX16 3 V 95 ns FLASH 8 1 16000000 16.7772 M ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified e1 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA LEAD FREE, BGA-64 64 compliant EAR99 8542.32.00.51 Micron