Filter Your Search
1 - 1 of 1 results
![]() |
PC28F128P30TF65A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 65 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 8 words | PARALLEL | 1.8 V | 55 µA | 50 µA | 2 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 13 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 | 64 | compliant | EAR99 | 8542.32.00.51 | Micron |