Parametric results for: PC28F128P30B85D under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: pc28f128p30b85d
Select parts from the table below to compare.
Compare
Compare
PC28F128P30B85D
Numonyx Memory Solutions
Check for Price Obsolete 134.2177 Mbit 16 8MX16 1.8 V 88 ns FLASH SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE BOTTOM 1 8000000 8.3886 M ASYNCHRONOUS PARALLEL 1.8 V 2 V 1.7 V CMOS INDUSTRIAL NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA LEAD FREE, BGA-64 64 unknown EAR99 8542.32.00.51
PC28F128P30B85D
Micron Technology Inc
Check for Price Yes Obsolete 134.2177 Mbit 16 16K,64K 8MX16 85 ns FLASH BOTTOM YES YES NO 4,127 8000000 8.3886 M 4 words PARALLEL 75 µA 51 µA CMOS INDUSTRIAL NO NOR TYPE S-PBGA-B64 Not Qualified 85 °C -40 °C 64 PLASTIC/EPOXY BGA BGA64,8X8,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM MICRON TECHNOLOGY INC BGA, BGA64,8X8,40 compliant EAR99 8542.32.00.51 Micron