Parametric results for: PBA75F-48-R under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: pba75f48r
Select parts from the table below to compare.
Compare
Compare
PBA75F-48-RN1
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 48 V 264 V 85 V 48 V 49.92 V 1.6 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.09216 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.10605 Vrms HYBRID 76.8 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA75F-48-RN
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 48 V 264 V 85 V 48 V 49.92 V 1.6 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.09216 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.10605 Vrms HYBRID 76.8 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA75F-48-RT
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 48 V 264 V 85 V 48 V 49.92 V 1.6 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.09216 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.10605 Vrms HYBRID 76.8 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA75F-48-RV
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 48 V 264 V 85 V 39 V 53 V 1.6 A 1 NO YES ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 86 % 0.09216 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.10605 Vrms HYBRID 76.8 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA75F-48-R
Cosel USA Inc
Check for Price Buy Yes Not Recommended 100 V 48 V 264 V 85 V 48 V 49.92 V 1.6 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 86 % 0.09216 % 0.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.10605 Vrms HYBRID 76.8 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 82 mm 135 mm 33 mm COSEL CO LTD unknown EAR99