Parametric results for: PBA75F-12-C under Power Supply Modules

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: pba75f12c
Select parts from the table below to compare.
Compare
Compare
PBA75F-12-CN
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 12 V 264 V 85 V 12 V 12.48 V 6.3 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.00576 % 0.83333 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 75.6 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA75F-12-CR
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 12 V 264 V 85 V 12 V 12.48 V 6.3 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.00576 % 0.83333 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 75.6 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA75F-12-CT
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 12 V 264 V 85 V 12 V 12.48 V 6.3 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.00576 % 0.83333 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 75.6 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99
PBA75F-12-C
Cosel USA Inc
Check for Price Buy Yes Not Recommended 100 V 12 V 264 V 85 V 12 V 12.48 V 6.3 A 1 NO NO AC-DC POWER FACTOR CORRECTION MODULE 83 % 0.00576 % 0.833333 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 75.6 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 82 mm 135 mm 33 mm COSEL CO LTD unknown EAR99
PBA75F-12-CN1
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 12 V 264 V 85 V 12 V 12.48 V 6.3 A 1 NO NO ALSO OPERATE WITH 120V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 83 % 0.00576 % 0.83333 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 75.6 W 350 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD , unknown EAR99