Parametric results for: PBA10F-24-V under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pba10f24v
Select parts from the table below to compare.
Compare
Compare
PBA10F-24-V
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 24 V 264 V 85 V 19.2 V 27 V 500 mA 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 77 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 12 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 68 mm 78 mm 35.5 mm COSEL CO LTD unknown EAR99 Cosel
PBA10F-24-VN
Cosel USA Inc
Check for Price Buy Not Recommended 100 V 24 V 264 V 85 V 19.2 V 27 V 500 mA 1 NO YES ALSO OPERATE WITH 110V TO 370VDC AC-DC REGULATED POWER SUPPLY MODULE 77 % 0.02304 % 0.625 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 12 W 200 ms R-XXMA-X C-UL, UL, EN 71 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED COSEL CO LTD unknown EAR99 Cosel ,