Parametric results for: PATT0603L6902DGTF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: patt0603l6902dgtf
Select parts from the table below to compare.
Compare
Compare
PATT0603L6902DGTF
Vishay Intertechnologies
Check for Price Yes Active 69 kΩ 0.5 % 150 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE, PRECISION 155 °C YES 75 V e4 AEC-Q200 250 °C -55 °C Rectangular 2 TR Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 381 µm 1.6256 mm 812.8 µm VISHAY INTERTECHNOLOGY INC CHIP compliant EAR99 8533.21.00.30