Parametric results for: P89V51RC2FBC under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p89v51rc2fbc
Select parts from the table below to compare.
Compare
Compare
P89V51RC2FBC,557
NXP Semiconductors
Check for Price Yes Obsolete 8 40 MHz 32768 1024 8051 8 16 40 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 SOT376-1 unknown 3A991.A.2 8542.31.00.01
P89V51RC2FBC
Philips Semiconductors
Check for Price No Transferred 8 40 MHz 32768 1024 8051 YES 5 V CMOS FLASH 50 mA INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP TQFP44,.47SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD PHILIPS SEMICONDUCTORS unknown 8542.31.00.01
P89V51RC2FBC
NXP Semiconductors
Check for Price Yes Obsolete 8 40 MHz 32768 1024 8051 8 16 40 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 unknown 3A991.A.2 8542.31.00.01