Filter Your Search
1 - 3 of 3 results
|
P89LPC902FD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 1024 | 128 | 8051 | YES | CMOS | FLASH | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||
![]() |
P89LPC902FD
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 7.3728 MHz | 1024 | 128 | 8051 | 7.3728 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8 | 8 | NXP | |||
![]() |
P89LPC902FD,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 7.3728 MHz | 1024 | 128 | 8051 | 7.3728 MHz | 6 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-96-1, SO-8 | 8 | NXP | SOT96-1 |