Parametric results for: P87C51FC-33 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: p87c51fc33
Select parts from the table below to compare.
Compare
Compare
LP87C51FC-33
Intel Corporation
Check for Price No Obsolete 8 33 MHz 32768 256 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 YES OTPROM 56 mA 6 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP PLASTIC, DIP-40 40 compliant 3A991.A.2 8542.31.00.01
TP87C51FC-33
Intel Corporation
Check for Price No Obsolete 8 33 MHz 32768 256 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 YES OTPROM 56 mA 6 V 4 V INDUSTRIAL R-PDIP-T40 Not Qualified e0 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP PLASTIC, DIP-40 40 compliant 3A991.A.2 8542.31.00.01
P87C51FC-33
Intel Corporation
Check for Price Obsolete 8 33 MHz 32768 256 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO OTPROM 56 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP PLASTIC, DIP-40 40 unknown 3A991.A.2 8542.31.00.01
P87C51FC-33
Rochester Electronics LLC
Check for Price No Active 8 33 MHz 32768 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO 8 NO OTPROM 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm ROCHESTER ELECTRONICS LLC PLASTIC, DIP-40 unknown 3A991.A.2 8542.31.00.01