Filter Your Search
1 - 2 of 2 results
![]() |
P80C32X2BN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | NO | 8 | NO | MROM | 30 µA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
P80C32X2BN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 256 | 8051 | NO | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 |