Parametric results for: P6SMBJ8.5AS_R1_00001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smbj85asr100001
Select parts from the table below to compare.
Compare
Compare
P6SMBJ85AS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 137 V 1 µA 5 W 99.2 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE UL RECOGNIZED 104 V 600 W 85 V R-PDSO-C2 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant
P6SMBJ8.5AS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 14.4 V 10 µA 5 W 9.92 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE UL RECOGNIZED 10.4 V 600 W 8.5 V R-PDSO-C2 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant