Parametric results for: P6SMBJ75A_R2 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: p6smbj75ar2
Select parts from the table below to compare.
Compare
Compare
P6SMBJ7.5A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 12.9 V 8.96 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.58 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ7.5A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ75A_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Active 121 V 1 µA 89.55 V SILICON 83.3 V Trans Voltage Suppressor Diode UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 95.8 V 600 W 75 V R-PDSO-C2 MIL-STD-750; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 1 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND C BEND PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ75A_R2_00001
PanJit Semiconductor
Check for Price Yes Yes Active 121 V 89.55 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 95.8 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50