Parametric results for: P6SMBJ58A_R1 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p6smbj58ar1
Select parts from the table below to compare.
Compare
Compare
P6SMBJ58A_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED PAN JIT INTERNATIONAL INC compliant EAR99 8541.10.00.50
P6SMBJ58A_R1_00001
PanJit Semiconductor
Check for Price Yes Yes Active 93.6 V 69.25 V SILICON 64.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58 V 1 AVALANCHE 74.1 V 600 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50 SMB, 2 PIN