Filter Your Search
1 - 2 of 2 results
|
P6SMBJ54CA_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 87.1 V | 64.5 V | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 54 V | 1 | AVALANCHE | 69 V | 600 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
P6SMBJ54CA_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |