Filter Your Search
1 - 2 of 2 results
|
P6SMB82AHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 113 V | 5 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 70.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 86.1 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
P6SMB8.2AHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 12.1 V | 5 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7.02 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.61 V | 600 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |