Parametric results for: P6SMB82A-AT/TR7 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb82aattr7
Select parts from the table below to compare.
Compare
Compare
P6SMB8.2A-AT/TR7
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
P6SMB82A-AT/TR7
YAGEO Corporation
Check for Price Buy Yes Active 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 86.1 V 70.1 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMB8.2A-AT/TR7
YAGEO Corporation
Check for Price Buy Yes Active 12.1 V 200 µA 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 8.61 V 7.02 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMB8.2A-AT/TR7
BrightKing Inc
Check for Price Buy Transferred 12.1 V 200 µA 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.61 V 600 W 7.02 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27 SMB, 2 PIN
P6SMB82A-AT/TR7
Pulse Electronics Corporation
Check for Price Buy Active PULSE ELECTRONICS CORP unknown
P6SMB82A-AT/TR7
BrightKing Inc
Check for Price Buy Transferred 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 86.1 V 600 W 70.1 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27 SMB, 2 PIN