Parametric results for: P6SMB8.2C under Transient Suppressors

Filter Your Search

1 - 10 of 305 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb82c
Select parts from the table below to compare.
Compare
Compare
P6SMB8.2CA
Yangzhou Yangjie Electronics Co Ltd
$0.0617 Yes Active 3.5 V 12.1 V 400 µA 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W 7 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB82CA
Yangzhou Yangjie Electronics Co Ltd
$0.0776 Yes Active 3.5 V 113 V 5 µA 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB8.2CA-E3/52
Vishay Intertechnologies
$0.0881 Yes Active 12.1 V 400 µA 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W 7.02 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB82CA-E3/52
Vishay Intertechnologies
$0.0881 Yes Active 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB8.2CA-M3/52
Vishay Intertechnologies
$0.1851 Yes Active 12.1 V 400 µA 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W 7.02 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB82CA-M3/52
Vishay Intertechnologies
$0.1851 Yes Active 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB8.2CA
Littelfuse Inc
$0.2040 Yes Active 12.1 V 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
P6SMB82CA
Littelfuse Inc
$0.2083 Yes Active 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE DO-214AA 2
SZP6SMB82CAT3G
Littelfuse Inc
$0.2410 Yes Active 113 V 5 µA 1.5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 70.1 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB8.2CA-M3/5B
Vishay Intertechnologies
Check for Price Yes Active 12.1 V 400 µA 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W 7.02 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown