Parametric results for: P6SMB8.2AHM3_A/I under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb82ahm3ai
Select parts from the table below to compare.
Compare
Compare
P6SMB82AHM3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07
P6SMB8.2AHM3_A/I
Vishay Intertechnologies
Check for Price Yes Obsolete 3.5 V 12.1 V 200 µA 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W 7.02 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07