Parametric results for: P6SMB8.2AH under Transient Suppressors

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb82ah
Select parts from the table below to compare.
Compare
Compare
P6SMB82AHM3_B/I
Vishay Intertechnologies
Check for Price Buy Yes Active 3.5 V 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB82AHE3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB82AHE3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB82AHE3/5B
Vishay Semiconductors
Check for Price Buy Yes Yes Obsolete 113 V 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 86.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AA 2
P6SMB82AHM3_A/H
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3.5 V 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07 Vishay
P6SMB82AHM4
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 113 V 3 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB82AHM3/I
Vishay Intertechnologies
Check for Price Buy Yes Obsolete TRANS VOLTAGE SUPPRESSOR DIODE e3 1 260 30 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50 2017-08-23
P6SMB82AHM3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 3.5 V 113 V 1 µA 5 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2019-02-07
P6SMB8.2AHE3_A/I
Vishay Intertechnologies
Check for Price Buy Yes Obsolete 12.1 V 5 W 8.2 V SILICON 7.79 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.02 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 8.61 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB82AH
Taiwan Semiconductor
Check for Price Buy Yes Active 3.5 V 113 V 1 µA 3 W 82 V SILICON 77.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86.1 V 600 W 70.1 V R-PDSO-C2 AEC-Q101 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMB, 2 PIN not_compliant