Parametric results for: P6SMB62CA_R2 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: p6smb62car2
Select parts from the table below to compare.
Compare
Compare
P6SMB62CA_R2_00001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 85 V 1 µA 62 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 53 V 1 AVALANCHE 65.1 V 600 W 53 V R-PDSO-C2 e3 IEC-61000-4-2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMB62CA_R2_10001
PanJit Semiconductor
Check for Price Buy Yes Yes Active 144 V 100 V SILICON 58.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 81 V 1 AVALANCHE 65.1 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50