Parametric results for: P6SMB6.8AT3G under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb68at3g
Select parts from the table below to compare.
Compare
Compare
SZP6SMB6.8AT3G
Littelfuse Inc
$0.1423 Yes Active 3.5 V 10.5 V 1 mA 1.5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 7.14 V 600 W 5.8 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB6.8AT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 7.14 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC SMB, 2 PIN compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB68AT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 71.4 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC SMB, 2 PIN compliant EAR99 8541.10.00.50
SZP6SMB6.8AT3G
onsemi
Check for Price Yes Yes Transferred 10.5 V 6.8 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 5.8 V ZENER e3 1 260 30 TIN ONSEMI not_compliant EAR99 8541.10.00.50 onsemi 2 403A-03
P6SMB6.8AT3G
onsemi
Check for Price Yes Yes Transferred 10.5 V 550 mW 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 5.8 V 1 ZENER HIGH RELIABILITY 7.14 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi 2 403A-03 DO-214
SZP6SMB68AT3G
onsemi
Check for Price Yes Transferred TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED ON SEMICONDUCTOR compliant EAR99 8541.10.00.50
SZP6SMB68AT3G
Littelfuse Inc
Check for Price Yes Active 3.5 V 92 V 5 µA 1.5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 71.4 V 600 W 58.1 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC SMB, 2 PIN unknown EAR99 8541.10.00.50 LITTELFUSE
P6SMB68AT3G
onsemi
Check for Price Yes Yes Transferred 92 V 550 mW 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 58.1 V 1 ZENER HIGH RELIABILITY 71.4 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2 403A-03 DO-214