Parametric results for: P6SMB36CA under Transient Suppressors

Filter Your Search

1 - 10 of 137 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb36ca
Select parts from the table below to compare.
Compare
Compare
P6SMB36CA-E3/52
Vishay Intertechnologies
$0.0881 Buy Yes Active 49.9 V 1 µA 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 600 W 30.8 V Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
P6SMB36CA
Yangzhou Yangjie Electronics Co Ltd
$0.0959 Buy Yes Active 3.5 V 49.9 V 5 µA 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 600 W 30.8 V R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB36CA
Bourns Inc
$0.1082 Buy Yes Active 49.9 V 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE 37.8 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant Bourns EAR99 8541.10.00.50
P6SMB36CA-AT/TR7
YAGEO Corporation
$0.1209 Buy Yes Active 49.9 V 1 µA 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 37.8 V 30.8 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMB36CA-AU_R2_000A1
PanJit Semiconductor
$0.1231 Buy Yes Yes Active 49.9 V 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE 37.8 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB36CA/TR13
YAGEO Corporation
$0.1339 Buy Yes Active 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 37.8 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP SMB, 2 PIN compliant YAGEO EAR99 8541.10.00.50 2019-04-29
P6SMB36CA-AU_R1_000A1
PanJit Semiconductor
$0.1602 Buy Yes Yes Active 49.9 V 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE 37.8 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMB36CA-AT/TR13
YAGEO Corporation
$0.1636 Buy Yes Active 49.9 V 1 µA 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 37.8 V 30.8 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant YAGEO EAR99 8541.10.00.50 2019-04-29
P6SMB36CA
Littelfuse Inc
$0.1716 Buy Yes Active 49.9 V 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) J BEND DUAL LITTELFUSE INC not_compliant LITTELFUSE EAR99 8541.10.00.50 DO-214AA 2
P6SMB36CA-M3/52
Vishay Intertechnologies
$0.1851 Buy Yes Active 49.9 V 1 µA 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 37.8 V 600 W 30.8 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown Vishay