Parametric results for: P6SMB36AT3 under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: p6smb36at3
Select parts from the table below to compare.
Compare
Compare
SZP6SMB36AT3G
Littelfuse Inc
$0.1413 Buy Yes Active 3.5 V 49.9 V 5 µA 1.5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 37.8 V 600 W 30.8 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB36AT3
onsemi
Check for Price Buy No No Obsolete 49.9 V 550 mW 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 ZENER HIGH RELIABILITY 37.8 V 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 1 235 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL ONSEMI PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi DO-214 2 403A-03
P6SMB36A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Buy Yes Active 3.5 V 49.9 V 1 µA 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE 37.8 V 600 W 30.8 V R-PDSO-C2 e3 MIL-STD-750 DO-214AA 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
SZP6SMB36AT3G
onsemi
Check for Price Buy Yes Yes Transferred 49.9 V 36 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 30.8 V ZENER e3 1 260 30 TIN ONSEMI not_compliant EAR99 8541.10.00.50 2 403A-03
P6SMB36AT3G
Littelfuse Inc
Check for Price Buy Yes Obsolete 550 mW SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 37.8 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC SMB, 2 PIN compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB36A-T3
Won-Top Electronics Co Ltd
Check for Price Buy Active 3.5 V 49.9 V 1 µA 5 W 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE 37.8 V 600 W 30.8 V R-PDSO-C2 e0 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
P6SMB36AT3
Motorola Semiconductor Products
Check for Price Buy No Transferred 49.9 V 5 µA 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE 37.8 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50
P6SMB36AT3
Freescale Semiconductor
Check for Price Buy No Obsolete 49.9 V 36 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 30.8 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
P6SMB36AT3
Motorola Mobility LLC
Check for Price Buy Transferred 49.9 V 5 µA 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 AVALANCHE 37.8 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC R-PDSO-C2 unknown EAR99 8541.10.00.50
P6SMB36AT3G
onsemi
Check for Price Buy Yes Yes Transferred 49.9 V 550 mW 36 V SILICON 34.2 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 30.8 V 1 ZENER HIGH RELIABILITY 37.8 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN not_compliant EAR99 8541.10.00.50 onsemi DO-214 2 403A-03