Parametric results for: P6SMB22CA/TR13 under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: p6smb22catr13
Select parts from the table below to compare.
Compare
Compare
P6SMB22CA/TR13
Pulse Electronics Corporation
Check for Price Buy Active 1 260 40 PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50
P6SMB22CATR13TIN/LEAD
Central Semiconductor Corp
Check for Price Buy No Active 30.6 V 22 V 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 600 W R-PDSO-C2 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
P6SMB22CATR13
Central Semiconductor Corp
Check for Price Buy No No Active 30.6 V 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
P6SMB22CATR13PBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 30.6 V 22 V 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 600 W R-PDSO-C2 e3 1 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
P6SMB22CA/TR13
YAGEO Corporation
Check for Price Buy Yes Active 30.6 V 5 W 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 23.1 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 R-PDSO-C2 2019-04-29 YAGEO
P6SMB22CAT/R13
PanJit Semiconductor
Check for Price Buy Yes Active 30.6 V 1 µA 22 V SILICON 20.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 18.8 V 1 AVALANCHE 23.1 V 600 W 18.8 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMB22CA/TR13
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50