Parametric results for: P6SMB200A-M3/52 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: p6smb200am352
Select parts from the table below to compare.
Compare
Compare
P6SMB200A-M3/52
Vishay Intertechnologies
$0.1668 Yes Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB200A-M3/52
Vishay Semiconductors
Check for Price Active 3.5 V 274 V 1 µA 5 W 200 V SILICON 190 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 171 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 210 V 600 W 171 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50