Filter Your Search
1 - 2 of 2 results
|
P6SMB170CA_R2_00001
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 234 V | 1 µA | 170.5 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | 179 V | 600 W | 145 V | R-PDSO-C2 | e3 | IEC-61000-4-2 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 | PANJIT | ||||
|
P6SMB170CA_R2_10001
PanJit Semiconductor
|
Check for Price Buy | Yes | Yes | Active | 234 V | 170 V | SILICON | 162 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 145 V | 1 | AVALANCHE | 179 V | 600 W | R-PDSO-C2 | DO-214AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |