Parametric results for: P6SMB160AT/R13 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: p6smb160atr13
Select parts from the table below to compare.
Compare
Compare
P6SMB160A/TR13
YAGEO Corporation
$0.1074 Buy Yes Active 219 V 5 W 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 168 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 2019-04-29
P6SMB160AT/R13
PanJit Semiconductor
Check for Price Buy Yes Active 219 V 1 µA 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE 168 V 600 W 136 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMB160ATR13
Central Semiconductor Corp
Check for Price Buy No No Active 219 V 160 V SILICON 152 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 136 V 1 AVALANCHE 168 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
P6SMB160ATR13PBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 219 V 160 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 136 V CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
P6SMB160A/TR13
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
P6SMB160A/TR13
Pulse Electronics Corporation
Check for Price Buy Active 1 260 40 PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50