Parametric results for: P6SMB10A/TR13 under Transient Suppressors

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: p6smb10atr13
Select parts from the table below to compare.
Compare
Compare
P6SMB10AT/R13
PanJit Semiconductor
Check for Price Buy Yes Active 14.5 V 1 µA 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE 10.5 V 600 W 8.55 V R-PDSO-C2 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMB10A/TR13
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50
P6SMB10A/TR13
Pulse Electronics Corporation
Check for Price Buy Active 1 260 40 PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50
P6SMB10ATR13PBFREE
Central Semiconductor Corp
Check for Price Buy Yes Active 14.5 V 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 8.55 V e3 1 260 30 MATTE TIN CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
P6SMB10A/TR13
YAGEO Corporation
Check for Price Buy Yes Active 14.5 V 5 W 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 10.5 V 600 W R-PDSO-C2 e3 UL CERTIFIED DO-214AA 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 R-PDSO-C2 2019-04-29 YAGEO
P6SMB10ATR13
Central Semiconductor Corp
Check for Price Buy No No Active 14.5 V 10 V SILICON 9.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.55 V 1 AVALANCHE 10.5 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
P6SMB10ATR13TIN/LEAD
Central Semiconductor Corp
Check for Price Buy Active TRANS VOLTAGE SUPPRESSOR DIODE e0 TIN LEAD CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50