Parametric results for: P6SMB100CA-AT/TR13 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p6smb100caattr13
Select parts from the table below to compare.
Compare
Compare
P6SMB100CA-AT/TR13
BrightKing Inc
Check for Price Transferred 137 V 1 µA 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 105 V 600 W 85.5 V R-PDSO-C2 AEC-Q101; UL CERTIFIED DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL BRIGHTKING INC SMB, 2 PIN unknown EAR99 8541.10.00.50 2020-02-27
P6SMB100CA-AT/TR13
YAGEO Corporation
Check for Price Yes Active 137 V 1 µA 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL RECOGNIZED 105 V 85.5 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; MIL-STD-750 DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
P6SMB100CA-AT/TR13
Pulse Electronics Corporation
Check for Price Active 1 260 40 PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50