Parametric results for: P6SMB100AT3 under Transient Suppressors

Filter Your Search

1 - 10 of 10 results

|
-
-
Manufacturer Part Number: p6smb100at3
Select parts from the table below to compare.
Compare
Compare
P6SMB100A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 3.5 V 137 V 1 µA 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE 105 V 600 W 85.5 V R-PDSO-C2 e3 MIL-STD-750 DO-214AA 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50
P6SMB100AT3
Motorola Semiconductor Products
Check for Price No Transferred 137 V 5 µA 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE 105 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50
SZP6SMB100AT3G
onsemi
Check for Price Yes Yes Transferred 550 mW SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 105 V 600 W R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI not_compliant EAR99 8541.10.00.50 SMB, 2 PIN 403A-03
SZP6SMB100AT3G
Littelfuse Inc
Check for Price Yes Active 3.5 V 137 V 5 µA 1.5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 105 V 600 W 85.5 V R-PDSO-C2 e3 AEC-Q101; IEC-61000-4-2; UL RECOGNIZED DO-214AA 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC unknown EAR99 8541.10.00.50 SMB, 2 PIN LITTELFUSE
P6SMB100AT3G
Littelfuse Inc
Check for Price Yes Obsolete 550 mW SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 ZENER EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 105 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED 150 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITTELFUSE INC compliant EAR99 8541.10.00.50 SMB, 2 PIN
P6SMB100AT3G
onsemi
Check for Price Yes Yes Transferred 137 V 550 mW 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 ZENER HIGH RELIABILITY 105 V 600 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL ONSEMI not_compliant EAR99 8541.10.00.50 ROHS COMPLIANT, PLASTIC, CASE 403A-03, SMB, 2 PIN 403A-03 onsemi 2
P6SMB100AT3
onsemi
Check for Price No Obsolete 137 V 550 mW 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 ZENER HIGH RELIABILITY 105 V 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 1 235 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL ONSEMI not_compliant EAR99 8541.10.00.50 PLASTIC, CASE 403A-03, SMB, 2 PIN CASE 403A-03 2 DO-214
P6SMB100AT3
Freescale Semiconductor
Check for Price No Obsolete 137 V 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 85.5 V e0 Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown
P6SMB100AT3
Motorola Mobility LLC
Check for Price Transferred 137 V 5 µA 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE 105 V 600 W Not Qualified R-PDSO-C2 e0 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL MOTOROLA INC unknown EAR99 8541.10.00.50 R-PDSO-C2
P6SMB100A-T3
Won-Top Electronics Co Ltd
Check for Price Active 3.5 V 137 V 1 µA 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE 105 V 600 W 85.5 V R-PDSO-C2 e0 MIL-STD-750 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD compliant EAR99 8541.10.00.50