Parametric results for: P6KE91CAHE3/54 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6ke91cahe354
Select parts from the table below to compare.
Compare
Compare
P6KE9.1CAHE3/54
Vishay Intertechnologies
$0.4028 Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown Vishay
P6KE91CAHE3/54
Vishay Intertechnologies
$0.4028 Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown
P6KE9.1CAHE3/54
New Jersey Semiconductor Products Inc
Check for Price Active 3.5 V 13.4 V 100 µA 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.55 V 600 W 7.78 V O-XALF-W2 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown DO-15, 2 PIN EAR99 8541.10.00.50
P6KE9.1CAHE3/54
Vishay Semiconductors
Check for Price Yes Yes Active 13.4 V 5 W 9.1 V SILICON 8.65 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 7.78 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 9.55 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 EAR99 8541.10.00.50 DO-15 2
P6KE91CAHE3/54
New Jersey Semiconductor Products Inc
Check for Price Active 3.5 V 125 V 1 µA 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 95.5 V 600 W 77.8 V O-XALF-W2 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown DO-15, 2 PIN EAR99 8541.10.00.50
P6KE91CAHE3/54
Vishay Semiconductors
Check for Price Yes Yes Active 125 V 5 W 91 V SILICON 86.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 77.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 95.5 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 EAR99 8541.10.00.50 DO-15 2