Parametric results for: P6KE75CA_B0_10001 under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p6ke75cab010001
Select parts from the table below to compare.
Compare
Compare
P6KE7.5CA_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 11.3 V 7.51 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 7.88 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE75CA_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 103 V 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 78.8 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50