Parametric results for: P6KE75 under Transient Suppressors

Filter Your Search

1 - 10 of 2,319 results

All Filters
|
-
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke75
Select parts from the table below to compare.
Compare
Compare
P6KE7.5CA-B
Littelfuse Inc
$0.0998 Buy Yes Active 11.3 V 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6KE75CA
Diotec Semiconductor AG
$0.1467 Buy Yes Yes Active 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50 Diotec
P6KE75A
Diotec Semiconductor AG
$0.1467 Buy Yes Active 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50
P6KE7.5A-E3/73
Vishay Intertechnologies
$0.1484 Buy Yes Active 11.3 V 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
P6KE7.5A
Diotec Semiconductor AG
$0.1586 Buy Yes Active 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50
P6KE75A
Littelfuse Inc
$0.1590 Buy No No Active 103 V 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL SEMITRON DO-15 2 unknown EAR99 8541.10.00.50 LITTELFUSE
P6KE75A-B
Littelfuse Inc
$0.1655 Buy Yes Active 103 V 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6KE75CA
Littelfuse Inc
$0.1704 Buy No Yes Active 103 V 5 W 75 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 64.1 V 1 AVALANCHE 78.8 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL LITTELFUSE INC DO-15 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6KE7.5CA
Diotec Semiconductor AG
$0.1758 Buy Yes Active 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 1 175 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15 2 not_compliant EAR99 8541.10.00.50
P6KE7.5A
Littelfuse Inc
$0.1827 Buy No No Active 11.3 V 5 W 7.5 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 6.4 V 1 AVALANCHE 7.88 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL SEMITRON DO-15 2 unknown EAR99 8541.10.00.50 LITTELFUSE