Parametric results for: P6KE6.8A-E3/54 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: p6ke68ae354
Select parts from the table below to compare.
Compare
Compare
P6KE6.8A-E3/54
Vishay Intertechnologies
$0.1947 Yes Active 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
P6KE68A-E3/54
Vishay Intertechnologies
$0.2382 Yes Active 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
P6KE6.8A-E3/54
New Jersey Semiconductor Products Inc
Check for Price Active 3.5 V 10.5 V 1 mA 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W 5.8 V O-XALF-W2 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown DO-15, 2 PIN EAR99 8541.10.00.50
P6KE6.8A-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 EAR99 8541.10.00.50 DO-15 2
P6KE68A-E3/54
New Jersey Semiconductor Products Inc
Check for Price Active 3.5 V 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W 58.1 V O-XALF-W2 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown DO-15, 2 PIN EAR99 8541.10.00.50
P6KE68A-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 71.4 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown O-PALF-W2 EAR99 8541.10.00.50 DO-15 2