Filter Your Search
1 - 3 of 3 results
|
P5010NXE1QMB
NXP Semiconductors
|
Check for Price Buy | Yes | Obsolete | 1.6 GHz | 64 | 16 | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.15 V | 1.05 V | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | not_compliant | 5A002.A.1 | 8542.31.00.01 | NXP | |||
|
P5010NXE1QMB,557
NXP Semiconductors
|
Check for Price Buy | Obsolete | 1.6 GHz | 64 | 16 | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.15 V | 1.05 V | S-PBGA-B1295 | 1295 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | NXP SEMICONDUCTORS | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
![]() |
P5010NXE1QMB
Freescale Semiconductor
|
Check for Price Buy | No | Yes | Transferred | 1.6 GHz | 64 | 16 | 166 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.15 V | 1.05 V | S-PBGA-B1295 | e1 | 3 | 245 | 30 | 1295 | PLASTIC/EPOXY | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 3.53 mm | 37.5 mm | 37.5 mm | FREESCALE SEMICONDUCTOR INC | 37.50 X 37.50 MM, 3.53 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-1295 | not_compliant |