Filter Your Search
1 - 1 of 1 results
|
P4SMAJ58ADF-13
Diodes Incorporated
|
Check for Price Buy | Yes | Active | 1 W | SILICON | 64.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 58 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 71.2 V | 400 W | R-PDSO-F2 | e3 | IEC-61000-4-2 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | R-PDSO-F2 | not_compliant | EAR99 | 8541.10.00.50 | 8541.10.00.50 | Diodes Incorporated | 2020-05-16 23:14:04 | 8.54 | Military: -55C to +150C | RoHS 2 (2015/863/EU) | 7(a), 7(c)-I | 2024-11-07 | 7439-92-1 | 50 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object],[object Object] | [object Object] |