Parametric results for: P4SMAJ200CAS_R1 under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p4smaj200casr1
Select parts from the table below to compare.
Compare
Compare
P4SMAJ200CAS_R1_00001
PanJit Semiconductor
Check for Price Yes Active 324 V 1 µA 3.3 W 233.5 V SILICON 220 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 200 V 1 AVALANCHE 247 V 400 W 200 V R-PDSO-C2 e3 IEC-61000-4-2; IEC-61249; MIL-STD-750 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL PANJIT INTERNATIONAL INC SMA, 2 PIN not_compliant