Parametric results for: P4SMAJ15C under Transient Suppressors

Filter Your Search

1 - 10 of 71 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p4smaj15c
Select parts from the table below to compare.
Compare
Compare
P4SMAJ15CA
Diotec Semiconductor AG
$0.0510 Yes Active 1 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.6 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
P4SMAJ15CA-AQ
Diotec Semiconductor AG
$0.0634 Yes Active 24.4 V 1 µA 1 W 17.65 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.6 V 400 W 15 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
P4SMAJ15CAV-W
Rectron Semiconductor
Check for Price Yes Active 21.2 V 1 µA 1 W 15 V SILICON 14.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 15.8 V 400 W 12.8 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL RECTRON LTD SMA, 2 PIN compliant EAR99 8541.10.00.50
P4SMAJ15C
Promax-Johnton Electronic Corporation
Check for Price No No Obsolete 1 W SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 21.1 V 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL PROMAX-JOHNTON CORP DO-214AC PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
P4SMAJ15CV-T
Rectron Semiconductor
Check for Price Yes Active 22 V 1 µA 1 W 15 V SILICON 13.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 12.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 16.3 V 400 W 12.1 V R-PDSO-C2 e3 AEC-Q101; UL CERTIFIED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier C BEND DUAL RECTRON LTD SMA, 2 PIN compliant EAR99 8541.10.00.50 2018-10-13
P4SMAJ15CT/R13
PanJit Semiconductor
Check for Price Yes Yes Obsolete 26.9 V 18.9 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 21.1 V 400 W R-PDSO-C2 e3 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AC R-PDSO-C2 2 compliant EAR99 8541.10.00.50
P4SMAJ15CA-F
World Products Inc
Check for Price Yes Yes Active 24.4 V 17.6 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.5 V 400 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
P4SMAJ15CA-T3
Won-Top Electronics Co Ltd
Check for Price No No Active 24.4 V 1 W 17.95 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.5 V 400 W R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AC PLASTIC, SMA, 2 PIN 2 unknown EAR99 8541.10.00.50
P4SMAJ15CP
Micro Commercial Components
Check for Price Yes Yes Active MICRO COMMERCIAL COMPONENTS DO-214AC SMA, 2 PIN 2 unknown
P4SMAJ15CATR
World Products Inc
Check for Price No No Active SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 400 W Not Qualified R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AC R-PDSO-C2 2 unknown EAR99 8541.10.00.50