Filter Your Search
1 - 1 of 1 results
|
P4SMAJ15A-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 24.4 V | 17.6 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 18.5 V | 400 W | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; TS 16949 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |