Filter Your Search
1 - 2 of 2 results
|
P4SMA91CAHR3G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 125 V | 91 V | SILICON | 86.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 77.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 95.5 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||
|
P4SMA9.1CAHR3G
Taiwan Semiconductor
|
Check for Price Buy | Yes | Obsolete | 13.4 V | 9.1 V | SILICON | 8.65 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7.78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 9.55 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |